Similar
Similar
Similar

MMBZ5235AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5235AW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5235AW_R1_00001 |
Description | DIODE ZENER 6.8V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2.06% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.06% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V8W-7-F | Diodes Incorporated | 5.999 | BZX84C6V8W-FDICT-ND | 0,25000 € | Similar |
| CMSZ5235B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5235BBKPBFREE-ND | 0,04082 € | Similar |
| CMSZ5235B TR PBFREE | Central Semiconductor Corp | 3.810 | 1514-CMSZ5235BTRPBFREECT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,01649 € | 53.625,48 € |
| Unit Price without VAT: | 0,01649 € |
|---|---|
| Unit Price with VAT: | 0,01962 € |



