Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5231BV_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5231BV_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BV_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1K RKG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZT52C5V1KRKGCT-ND | 0,20000 € | Similar |
| BZT52C5V1TQ-7-F | Diodes Incorporated | 63 | 31-BZT52C5V1TQ-7-FCT-ND | 0,25000 € | Similar |
| BZX584B5V1 RSG | Taiwan Semiconductor Corporation | 95.650 | 1801-BZX584B5V1RSGCT-ND | 0,33000 € | Similar |
| BZX585-B5V1,115 | Nexperia USA Inc. | 0 | 1727-4997-1-ND | 0,00000 € | Similar |
| BZX585-B5V1,135 | Nexperia USA Inc. | 0 | 1727-6396-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,01649 € | 53.592,50 € |
| Unit Price without VAT: | 0,01649 € |
|---|---|
| Unit Price with VAT: | 0,01962 € |







