
MMBZ5231B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5231B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5231B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5231B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231B_R1_00001 |
Description | DIODE ZENER 5.1V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03724 € | 18,62 € |
| 1.000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02674 € | 80,22 € |
| 6.000 | 0,02376 € | 142,56 € |
| 9.000 | 0,02224 € | 200,16 € |
| 15.000 | 0,02052 € | 307,80 € |
| 21.000 | 0,01951 € | 409,71 € |
| 30.000 | 0,01852 € | 555,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

