
MMBZ5227B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5227B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5227B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5227B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5227B_R1_00001 |
Description | DIODE ZENER 3.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02476 € | 74,28 € |
| 6.000 | 0,02200 € | 132,00 € |
| 9.000 | 0,02059 € | 185,31 € |
| 15.000 | 0,01900 € | 285,00 € |
| 21.000 | 0,01806 € | 379,26 € |
| 30.000 | 0,01715 € | 514,50 € |
| 75.000 | 0,01513 € | 1.134,75 € |
| 150.000 | 0,01389 € | 2.083,50 € |
| 300.000 | 0,01285 € | 3.855,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

