Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA42W_R1_00001

DigiKey Part Number
3757-MMBTA42W_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBTA42W_R1_00001CT-ND - Cut Tape (CT)
3757-MMBTA42W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA42W_R1_00001
Description
TRANS NPN 300V 0.5A SOT-323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
150 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
1000,05830 €5,83 €
5000,04232 €21,16 €
1.0000,03714 €37,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03053 €91,59 €
6.0000,02718 €163,08 €
9.0000,02547 €229,23 €
15.0000,02355 €353,25 €
21.0000,02241 €470,61 €
30.0000,02131 €639,30 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €