
MMBT5551W_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-MMBT5551W_R1_00701TR-ND - Tape & Reel (TR) 3757-MMBT5551W_R1_00701CT-ND - Cut Tape (CT) 3757-MMBT5551W_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551W_R1_00701 |
Description | TRANS NPN 160V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04138 € | 20,69 € |
| 1.000 | 0,03630 € | 36,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02982 € | 89,46 € |
| 6.000 | 0,02654 € | 159,24 € |
| 9.000 | 0,02487 € | 223,83 € |
| 15.000 | 0,02298 € | 344,70 € |
| 21.000 | 0,02187 € | 459,27 € |
| 30.000 | 0,02078 € | 623,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

