
MMBT2222AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT2222AW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT2222AW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT2222AW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AW_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,03848 € | 19,24 € |
| 1.000 | 0,03376 € | 33,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02773 € | 83,19 € |
| 6.000 | 0,02467 € | 148,02 € |
| 9.000 | 0,02311 € | 207,99 € |
| 15.000 | 0,02136 € | 320,40 € |
| 21.000 | 0,02032 € | 426,72 € |
| 30.000 | 0,01931 € | 579,30 € |
| 75.000 | 0,01708 € | 1.281,00 € |
| 150.000 | 0,01571 € | 2.356,50 € |
| 300.000 | 0,01455 € | 4.365,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

