
MMBT2222A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT2222A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT2222A_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT2222A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03434 € | 17,17 € |
| 1.000 | 0,03008 € | 30,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02464 € | 73,92 € |
| 6.000 | 0,02189 € | 131,34 € |
| 9.000 | 0,02048 € | 184,32 € |
| 15.000 | 0,01889 € | 283,35 € |
| 21.000 | 0,01796 € | 377,16 € |
| 30.000 | 0,01704 € | 511,20 € |
| 75.000 | 0,01504 € | 1.128,00 € |
| 150.000 | 0,01380 € | 2.070,00 € |
| 300.000 | 0,01275 € | 3.825,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

