
MMBD914TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD914TS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD914TS_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD914TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914TS_R1_00001 |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03500 € | 17,50 € |
| 1.000 | 0,03064 € | 30,64 € |
| 2.000 | 0,02695 € | 53,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02295 € | 114,75 € |
| 10.000 | 0,02046 € | 204,60 € |
| 15.000 | 0,01919 € | 287,85 € |
| 25.000 | 0,01776 € | 444,00 € |
| 35.000 | 0,01692 € | 592,20 € |
| 50.000 | 0,01609 € | 804,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

