
MMBD914_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD914_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD914_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD914_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914_R1_00001 |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02626 € | 13,13 € |
| 1.000 | 0,02291 € | 22,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01864 € | 55,92 € |
| 6.000 | 0,01647 € | 98,82 € |
| 9.000 | 0,01536 € | 138,24 € |
| 15.000 | 0,01411 € | 211,65 € |
| 21.000 | 0,01337 € | 280,77 € |
| 30.000 | 0,01265 € | 379,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


