
MMBD717SW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD717SW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD717SW_R1_00001 |
Description | DIODE ARR SCHOT 20V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Technology Schottky | Supplier Device Package SOT-323 |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,02592 € | 84.291,84 € |
| Unit Price without VAT: | 0,02592 € |
|---|---|
| Unit Price with VAT: | 0,03084 € |

