
MMBD6100W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD6100W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD6100W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD6100W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6100W_R1_00001 |
Description | DIODE ARRAY GP 80V 200MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02853 $ | 85,59 $ |
| 6.000 | 0,02534 $ | 152,04 $ |
| 9.000 | 0,02371 $ | 213,39 $ |
| 15.000 | 0,02188 $ | 328,20 $ |
| 21.000 | 0,02079 $ | 436,59 $ |
| 30.000 | 0,01973 $ | 591,90 $ |
| 75.000 | 0,01741 $ | 1.305,75 $ |
| 150.000 | 0,01597 $ | 2.395,50 $ |
| 300.000 | 0,01476 $ | 4.428,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,08900 $ | 0,89 $ |
| 100 | 0,05490 $ | 5,49 $ |
| 500 | 0,03976 $ | 19,88 $ |
| 1.000 | 0,03483 $ | 34,83 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

