
MMBD4448W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD4448W_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448W_R1_00001 |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,01264 € | 1.516,80 € |
| 240.000 | 0,01164 € | 2.793,60 € |
| 360.000 | 0,01112 € | 4.003,20 € |
| 600.000 | 0,01055 € | 6.330,00 € |
| 840.000 | 0,01021 € | 8.576,40 € |
| Unit Price without VAT: | 0,01264 € |
|---|---|
| Unit Price with VAT: | 0,01504 € |

