MMBD4148W_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01414 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01599 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.195
Unit Price: 0,14000 €
Datasheet
Diode 75 V 150mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148W_R1_00001

DigiKey Part Number
3757-MMBD4148W_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBD4148W_R1_00001CT-ND - Cut Tape (CT)
3757-MMBD4148W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148W_R1_00001
Description
DIODE STANDARD 75V 150MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAL99W_R1_00001Panjit International Inc.03757-BAL99W_R1_00001TR-ND0,01414 €Parametric Equivalent
BAV99W_R2_00001Panjit International Inc.03757-BAV99W_R2_00001TR-ND0,01599 €Parametric Equivalent
BAS16WDiotec Semiconductor1.1954878-BAS16WCT-ND0,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04701 €141,03 €
6.0000,04221 €253,26 €
9.0000,03976 €357,84 €
15.0000,03700 €555,00 €
21.0000,03537 €742,77 €
30.0000,03378 €1.013,40 €
75.0000,03030 €2.272,50 €
150.0000,02814 €4.221,00 €
300.0000,02699 €8.097,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13900 €1,39 €
1000,08700 €8,70 €
5000,06398 €31,99 €
1.0000,05652 €56,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €