
MER3DMB-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-MER3DMB-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-MER3DMB-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-MER3DMB-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DMB-AU_R2_006A1 |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 31pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06242 € | 187,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08048 € | 80,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,23190 € | 23,19 € |
| 500 | 0,17606 € | 88,03 € |
| 1.000 | 0,15805 € | 158,05 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

