
MER2DMA-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-MER2DMA-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-MER2DMA-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-MER2DMA-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DMA-AU_R2_006A1 |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09116 € | 1.367,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,10780 € | 53,90 € |
| 1.000 | 0,08544 € | 85,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19550 € | 19,55 € |
| 500 | 0,14750 € | 73,75 € |
| 1.000 | 0,13200 € | 132,00 € |
| 2.000 | 0,11893 € | 237,86 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

