


MER2DAL_R1_00701 | |
---|---|
DigiKey Part Number | 3757-MER2DAL_R1_00701TR-ND - Tape & Reel (TR) 3757-MER2DAL_R1_00701CT-ND - Cut Tape (CT) 3757-MER2DAL_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DAL_R1_00701 |
Description | DIODE STANDARD 200V 2A SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,18700 € | 1,87 € |
100 | 0,14910 € | 14,91 € |
500 | 0,11140 € | 55,70 € |
1.000 | 0,09923 € | 99,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06844 € | 205,32 € |
6.000 | 0,06434 € | 386,04 € |
9.000 | 0,06141 € | 552,69 € |
15.000 | 0,06064 € | 909,60 € |
21.000 | 0,06045 € | 1.269,45 € |
30.000 | 0,05981 € | 1.794,30 € |
75.000 | 0,05659 € | 4.244,25 € |
150.000 | 0,05580 € | 8.370,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |