
MER2DAH_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-MER2DAH_R1_00701TR-ND - Tape & Reel (TR) 3757-MER2DAH_R1_00701CT-ND - Cut Tape (CT) 3757-MER2DAH_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DAH_R1_00701 |
Description | DIODE STANDARD 200V 2A SOD123HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09149 € | 274,47 € |
| 6.000 | 0,07959 € | 477,54 € |
| 9.000 | 0,07067 € | 636,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,14280 € | 14,28 € |
| 500 | 0,11304 € | 56,52 € |
| 1.000 | 0,10123 € | 101,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,12202 € | 61,01 € |
| 1.000 | 0,10883 € | 108,83 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

