
MER2DAFC_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-MER2DAFC_R1_00701TR-ND - Tape & Reel (TR) 3757-MER2DAFC_R1_00701CT-ND - Cut Tape (CT) 3757-MER2DAFC_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DAFC_R1_00701 |
Description | DIODE STANDARD 200V 2A SMAFC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06405 € | 192,15 € |
| 6.000 | 0,05781 € | 346,86 € |
| 9.000 | 0,05463 € | 491,67 € |
| 15.000 | 0,05105 € | 765,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

