
MER2DAFC-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-MER2DAFC-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MER2DAFC-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MER2DAFC-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER2DAFC-AU_R1_007A1 |
Description | DIODE STANDARD 200V 2A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09171 € | 275,13 € |
| 6.000 | 0,08801 € | 528,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,11550 € | 11,55 € |
| 500 | 0,10886 € | 54,43 € |
| 1.000 | 0,10042 € | 100,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,14806 € | 74,03 € |
| 1.000 | 0,13252 € | 132,52 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

