
MER1DMA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MER1DMA_R2_00001TR-ND - Tape & Reel (TR) 3757-MER1DMA_R2_00001CT-ND - Cut Tape (CT) 3757-MER1DMA_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER1DMA_R2_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05623 € | 421,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08292 € | 41,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10172 € | 50,86 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

