Similar

MBR860DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR860DC_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR860DC_R2_00001 |
Description | DIODE ARRAY SCHOTT 60V 8A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 4 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB30H60CTT4G | onsemi | 0 | MBRB30H60CTT4GOSTR-ND | 0,80138 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.200 | 0,30156 € | 22.677,31 € |
| Unit Price without VAT: | 0,30156 € |
|---|---|
| Unit Price with VAT: | 0,35886 € |


