
MBR8200DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR8200DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR8200DC_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR8200DC_R2_00001 |
Description | DIODE ARRAY SCHOT 200V 8A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,33350 € | 33,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23924 € | 191,39 € |
| 1.600 | 0,21717 € | 347,47 € |
| 2.400 | 0,20591 € | 494,18 € |
| 4.000 | 0,19327 € | 773,08 € |
| 5.600 | 0,18578 € | 1.040,37 € |
| 8.000 | 0,17850 € | 1.428,00 € |
| 20.000 | 0,16252 € | 3.250,40 € |
| 40.000 | 0,16179 € | 6.471,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

