MBR8200D_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.581
Unit Price: 2,28000 €
Datasheet
Diode 200 V 8A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8200D_R2_00001

DigiKey Part Number
3757-MBR8200D_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR8200D_R2_00001
Description
DIODE SCHOTTKY 200V 8A TO263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.2000,27690 €20.822,88 €
Manufacturers Standard Package
Unit Price without VAT:0,27690 €
Unit Price with VAT:0,32951 €