
MBR8100DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR8100DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR8100DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR8100DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8100DC_R2_00001 |
Description | DIODE ARRAY SCHOT 100V 8A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39969 € | 319,75 € |
| 1.600 | 0,36611 € | 585,78 € |
| 2.400 | 0,34902 € | 837,65 € |
| 4.000 | 0,32980 € | 1.319,20 € |
| 5.600 | 0,31841 € | 1.783,10 € |
| 8.000 | 0,30735 € | 2.458,80 € |
| 20.000 | 0,30401 € | 6.080,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

