
MBR5H60PC-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR5H60PC-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-MBR5H60PC-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-MBR5H60PC-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5H60PC-AU_R2_000A1 |
Description | DIODE SCHOTTKY 60V 5A TO277C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277C | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07511 € | 751,10 € |
| Unit Price without VAT: | 0,07511 € |
|---|---|
| Unit Price with VAT: | 0,08938 € |

