
MBR540_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR540_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR540_R2_00001 |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,09252 € | 6.939,00 € |
| Unit Price without VAT: | 0,09252 € |
|---|---|
| Unit Price with VAT: | 0,11010 € |

