
MBR3H60AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR3H60AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MBR3H60AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MBR3H60AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR3H60AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,09524 € | 47,62 € |
| 1.000 | 0,08319 € | 83,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07867 € | 236,01 € |
| 6.000 | 0,06400 € | 384,00 € |
| 9.000 | 0,05989 € | 539,01 € |
| 15.000 | 0,05770 € | 865,50 € |
| 21.000 | 0,05555 € | 1.166,55 € |
| 30.000 | 0,04550 € | 1.365,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


