
MBR360_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR360_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR360_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR360_R2_00001 |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,11730 € | 58,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,10074 € | 125,92 € |
| 2.500 | 0,09049 € | 226,22 € |
| 3.750 | 0,08525 € | 319,69 € |
| 6.250 | 0,07937 € | 496,06 € |
| 8.750 | 0,07588 € | 663,95 € |
| 12.500 | 0,07249 € | 906,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

