
MBR310AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR310AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MBR310AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MBR310AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR310AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 3A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09690 € | 96,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08465 € | 253,95 € |
| 6.000 | 0,07405 € | 444,30 € |
| 9.000 | 0,06453 € | 580,77 € |
| 15.000 | 0,06196 € | 929,40 € |
| 21.000 | 0,06176 € | 1.296,96 € |
| 30.000 | 0,05934 € | 1.780,20 € |
| 75.000 | 0,05509 € | 4.131,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


