
MBR30H150DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR30H150DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR30H150DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR30H150DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR30H150DC_R2_00001 |
Description | DIODE ARR SCHOTT 150V 15A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,37700 € | 301,60 € |
| 1.600 | 0,34499 € | 551,98 € |
| 2.400 | 0,32867 € | 788,81 € |
| 4.000 | 0,31034 € | 1.241,36 € |
| 5.600 | 0,29948 € | 1.677,09 € |
| 8.000 | 0,28893 € | 2.311,44 € |
| 20.000 | 0,28314 € | 5.662,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77500 € | 7,75 € |
| 100 | 0,51390 € | 51,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

