
MBR210AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR210AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR210AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR210AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR210AFC_R1_00001 |
Description | DIODE SCHOTTKY 100V 2A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07334 € | 36,67 € |
| 1.000 | 0,06491 € | 64,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05415 € | 162,45 € |
| 6.000 | 0,04872 € | 292,32 € |
| 9.000 | 0,04595 € | 413,55 € |
| 15.000 | 0,04284 € | 642,60 € |
| 21.000 | 0,04100 € | 861,00 € |
| 30.000 | 0,03920 € | 1.176,00 € |
| 75.000 | 0,03526 € | 2.644,50 € |
| 150.000 | 0,03283 € | 4.924,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

