
MBR2040DC-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR2040DC-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-MBR2040DC-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-MBR2040DC-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR2040DC-AU_R2_000A1 |
Description | DIODE ARRAY SCHOT 40V 10A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28441 € | 227,53 € |
| 1.600 | 0,25902 € | 414,43 € |
| 2.400 | 0,24608 € | 590,59 € |
| 4.000 | 0,23153 € | 926,12 € |
| 5.600 | 0,22292 € | 1.248,35 € |
| 8.000 | 0,21455 € | 1.716,40 € |
| 20.000 | 0,20100 € | 4.020,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,39290 € | 39,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89800 € | 8,98 € |
| 100 | 0,60120 € | 60,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

