
MBR20200DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR20200DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR20200DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR20200DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR20200DC_R2_00001 |
Description | DIODE ARR SCHOTT 200V 20A TO-263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87300 € | 8,73 € |
| 100 | 0,58280 € | 58,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,28618 € | 228,94 € |
| 1.600 | 0,26058 € | 416,93 € |
| 2.400 | 0,24754 € | 594,10 € |
| 4.000 | 0,23288 € | 931,52 € |
| 5.600 | 0,22419 € | 1.255,46 € |
| 8.000 | 0,21575 € | 1.726,00 € |
| 20.000 | 0,20178 € | 4.035,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |





