
MBR18AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR18AFC_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR18AFC_R1_00001 |
Description | DIODE SCHOTTKY 80V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,04712 € | 2.827,20 € |
| Unit Price without VAT: | 0,04712 € |
|---|---|
| Unit Price with VAT: | 0,05607 € |

