
MBR1645DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1645DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR1645DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR1645DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1645DC_R2_00001 |
Description | DIODE ARRAY SCHOT 45V 16A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,43670 € | 43,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31636 € | 253,09 € |
| 1.600 | 0,28820 € | 461,12 € |
| 2.400 | 0,27385 € | 657,24 € |
| 4.000 | 0,25772 € | 1.030,88 € |
| 5.600 | 0,24817 € | 1.389,75 € |
| 8.000 | 0,23888 € | 1.911,04 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

