
MBR120AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR120AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR120AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR120AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120AFC_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09430 € | 9,43 € |
| 500 | 0,06932 € | 34,66 € |
| 1.000 | 0,06123 € | 61,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05092 € | 152,76 € |
| 6.000 | 0,04571 € | 274,26 € |
| 9.000 | 0,04305 € | 387,45 € |
| 15.000 | 0,04006 € | 600,90 € |
| 21.000 | 0,03829 € | 804,09 € |
| 30.000 | 0,03657 € | 1.097,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

