Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-123FL
SOD-123FL

MBR1020LL_R1_00001

DigiKey Part Number
3757-MBR1020LL_R1_00001TR-ND - Tape & Reel (TR)
3757-MBR1020LL_R1_00001CT-ND - Cut Tape (CT)
3757-MBR1020LL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1020LL_R1_00001
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
1000,07640 €7,64 €
5000,05586 €27,93 €
1.0000,04917 €49,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04067 €122,01 €
6.0000,03637 €218,22 €
9.0000,03418 €307,62 €
15.0000,03171 €475,65 €
21.0000,03025 €635,25 €
30.0000,02883 €864,90 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €