Diode 80 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB38_R1_00001

DigiKey Part Number
3757-MB38_R1_00001TR-ND - Tape & Reel (TR)
3757-MB38_R1_00001CT-ND - Cut Tape (CT)
3757-MB38_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB38_R1_00001
Description
DIODE SCHOTTKY 80V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 80 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,08911 €71,29 €
1.6000,07956 €127,30 €
2.4000,07468 €179,23 €
4.0000,06919 €276,76 €
5.6000,06593 €369,21 €
8.0000,06277 €502,16 €
20.0000,05582 €1.116,40 €
40.0000,05152 €2.060,80 €
80.0000,04791 €3.832,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
1000,12980 €12,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33700 €3,37 €
1000,21600 €21,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €