


MB2H60AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB2H60AL_R1_00001TR-ND - Tape & Reel (TR) 3757-MB2H60AL_R1_00001CT-ND - Cut Tape (CT) 3757-MB2H60AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2H60AL_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10510 € | 10,51 € |
| 500 | 0,07752 € | 38,76 € |
| 1.000 | 0,06858 € | 68,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05719 € | 171,57 € |
| 6.000 | 0,05144 € | 308,64 € |
| 9.000 | 0,04851 € | 436,59 € |
| 15.000 | 0,04521 € | 678,15 € |
| 21.000 | 0,04326 € | 908,46 € |
| 30.000 | 0,04136 € | 1.240,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

