
MB29_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB29_R1_00001TR-ND - Tape & Reel (TR) 3757-MB29_R1_00001CT-ND - Cut Tape (CT) 3757-MB29_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB29_R1_00001 |
Description | DIODE SCHOTTKY 90V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19350 € | 19,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08655 € | 69,24 € |
| 1.600 | 0,07721 € | 123,54 € |
| 2.400 | 0,07244 € | 173,86 € |
| 4.000 | 0,06708 € | 268,32 € |
| 5.600 | 0,06390 € | 357,84 € |
| 8.000 | 0,06081 € | 486,48 € |
| 20.000 | 0,05402 € | 1.080,40 € |
| 40.000 | 0,04982 € | 1.992,80 € |
| 80.000 | 0,04630 € | 3.704,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

