
MB220F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB220F_R1_00001TR-ND - Tape & Reel (TR) 3757-MB220F_R1_00001CT-ND - Cut Tape (CT) 3757-MB220F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB220F_R1_00001 |
Description | DIODE SCHOTTKY 200V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,05545 € | 83,17 € |
| 3.000 | 0,04949 € | 148,47 € |
| 4.500 | 0,04644 € | 208,98 € |
| 7.500 | 0,04302 € | 322,65 € |
| 10.500 | 0,04099 € | 430,39 € |
| 15.000 | 0,03901 € | 585,15 € |
| 37.500 | 0,03468 € | 1.300,50 € |
| 75.000 | 0,03200 € | 2.400,00 € |
| 150.000 | 0,02974 € | 4.461,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09140 € | 9,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12630 € | 12,63 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

