
MB215F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB215F_R1_00001TR-ND - Tape & Reel (TR) 3757-MB215F_R1_00001CT-ND - Cut Tape (CT) 3757-MB215F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB215F_R1_00001 |
Description | DIODE SCHOTTKY 150V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07801 € | 117,02 € |
| 3.000 | 0,07002 € | 210,06 € |
| 4.500 | 0,06594 € | 296,73 € |
| 7.500 | 0,06135 € | 460,12 € |
| 10.500 | 0,05863 € | 615,62 € |
| 15.000 | 0,05599 € | 839,85 € |
| 37.500 | 0,05018 € | 1.881,75 € |
| 75.000 | 0,04660 € | 3.495,00 € |
| 150.000 | 0,04454 € | 6.681,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

