
MB120_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB120_R1_00001TR-ND - Tape & Reel (TR) 3757-MB120_R1_00001CT-ND - Cut Tape (CT) 3757-MB120_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB120_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,06791 € | 54,33 € |
| 1.600 | 0,06035 € | 96,56 € |
| 2.400 | 0,05649 € | 135,58 € |
| 4.000 | 0,05215 € | 208,60 € |
| 5.600 | 0,04957 € | 277,59 € |
| 8.000 | 0,04707 € | 376,56 € |
| 20.000 | 0,04156 € | 831,20 € |
| 40.000 | 0,03816 € | 1.526,40 € |
| 80.000 | 0,03529 € | 2.823,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

