
KBJ1510_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-KBJ1510_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | KBJ1510_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 15A KBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48200 € | 4,82 € |
| 100 | 0,31320 € | 31,32 € |
| 500 | 0,24028 € | 120,14 € |
| 1.000 | 0,21679 € | 216,79 € |
| 2.000 | 0,19702 € | 394,04 € |
| 5.000 | 0,17560 € | 878,00 € |
| 10.000 | 0,16236 € | 1.623,60 € |
| 50.000 | 0,14888 € | 7.444,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


