
GV808B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-GV808B_R2_00001TR-ND - Tape & Reel (TR) 3757-GV808B_R2_00001CT-ND - Cut Tape (CT) 3757-GV808B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV808B_R2_00001 |
Description | DIODE STANDARD 800V 8A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22310 € | 22,31 € |
| 500 | 0,16868 € | 84,34 € |
| 1.000 | 0,15111 € | 151,11 € |
| 2.000 | 0,13632 € | 272,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12028 € | 601,40 € |
| 10.000 | 0,11037 € | 1.103,70 € |
| 15.000 | 0,10532 € | 1.579,80 € |
| 25.000 | 0,09964 € | 2.491,00 € |
| 35.000 | 0,09628 € | 3.369,80 € |
| 50.000 | 0,09302 € | 4.651,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

