
GV806_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GV806_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GV806_R1_00001 |
Description | DIODE STANDARD 600V 8A TO277 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-277 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,09944 € | 11.932,80 € |
| Unit Price without VAT: | 0,09944 € |
|---|---|
| Unit Price with VAT: | 0,11833 € |

