
GS2MAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS2MAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS2MAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS2MAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2MAFC_R1_00001 |
Description | DIODE STANDARD 1000V 2A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,05402 € | 27,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04175 € | 125,25 € |
| 6.000 | 0,04006 € | 240,36 € |
| 9.000 | 0,03988 € | 358,92 € |
| 15.000 | 0,01855 € | 278,25 € |
| 21.000 | 0,01724 € | 362,04 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

