
GS1MAFC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-GS1MAFC_R1_00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1MAFC_R1_00601 |
Description | 1000V,GENERAL PURPOSE RECTIFIERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02368 € | 71,04 € |
| 6.000 | 0,02102 € | 126,12 € |
| 9.000 | 0,01966 € | 176,94 € |
| 15.000 | 0,01813 € | 271,95 € |
| 21.000 | 0,01723 € | 361,83 € |
| 30.000 | 0,01634 € | 490,20 € |
| 75.000 | 0,01441 € | 1.080,75 € |
| 150.000 | 0,01321 € | 1.981,50 € |
| 300.000 | 0,01220 € | 3.660,00 € |
| Unit Price without VAT: | 0,02368 € |
|---|---|
| Unit Price with VAT: | 0,02818 € |

