
GS1JWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1JWG_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1JWG_R1_00001CT-ND - Cut Tape (CT) 3757-GS1JWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JWG_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1-06M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1-06MBKPBFREE-ND | 0,17653 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05630 € | 5,63 € |
| 500 | 0,04092 € | 20,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,03224 € | 58,03 € |
| 3.600 | 0,02856 € | 102,82 € |
| 5.400 | 0,02668 € | 144,07 € |
| 9.000 | 0,02456 € | 221,04 € |
| 12.600 | 0,02331 € | 293,71 € |
| 18.000 | 0,02209 € | 397,62 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

